
AEGA052NN00000200000 | |
|---|---|
DigiKey Part Number | 2452-AEGA052NN00000200000-ND |
Manufacturer | |
Manufacturer Product Number | AEGA052NN00000200000 |
Description | 623 RECEPTACLE SPEEDTEC-READY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,69150 € | 427,66 € |
| Unit Price without VAT: | 10,69150 € |
|---|---|
| Unit Price with VAT: | 12,72289 € |

