
AEDC113NN00001100000 | |
|---|---|
DigiKey Part Number | 2452-AEDC113NN00001100000-ND |
Manufacturer | |
Manufacturer Product Number | AEDC113NN00001100000 |
Description | 623 RECEPTACLE ANGLED ROTATABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | AEDC113NN00001100000 Models |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Chromate |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Features Backshell, Rotatable |
Shell Size - Insert M23-17 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount, Right Angle | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,75250 € | 630,10 € |
| Unit Price without VAT: | 15,75250 € |
|---|---|
| Unit Price with VAT: | 18,74548 € |

