
AEA384N0000002K000 | |
|---|---|
DigiKey Part Number | 2452-AEA384N0000002K000-ND |
Manufacturer | |
Manufacturer Product Number | AEA384N0000002K000 |
Description | CONN RCPT HSG MALE 26POS PNL MT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEA384N0000002K000 Models |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 26 | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M27-26 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,55000 € | 30,55 € |
| 10 | 25,96700 € | 259,67 € |
| 32 | 23,92156 € | 765,49 € |
| 64 | 22,78047 € | 1.457,95 € |
| 128 | 21,69422 € | 2.776,86 € |
| 256 | 20,66004 € | 5.288,97 € |
| Unit Price without VAT: | 30,55000 € |
|---|---|
| Unit Price with VAT: | 36,35450 € |

