
AEA114N00000201000 | |
|---|---|
DigiKey Part Number | 2452-AEA114N00000201000-ND |
Manufacturer | |
Manufacturer Product Number | AEA114N00000201000 |
Description | CONN RCPT HSG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 11,02100 € | 110,21 € |
| 40 | 9,99350 € | 399,74 € |
| 80 | 9,51650 € | 761,32 € |
| 120 | 9,24825 € | 1.109,79 € |
| 280 | 8,71193 € | 2.439,34 € |
| 520 | 8,34004 € | 4.336,82 € |
| 1.000 | 7,96452 € | 7.964,52 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

