
AEA066N00000201000 | |
|---|---|
DigiKey Part Number | 2452-AEA066N00000201000-ND |
Manufacturer | |
Manufacturer Product Number | AEA066N00000201000 |
Description | CONN RCPT HSG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Box | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 9 | Includes 2 pcs - 1 Connector, 1 O-Ring |
Shell Size - Insert M23-9 | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,88400 € | 108,84 € |
| 40 | 9,86925 € | 394,77 € |
| 80 | 9,39825 € | 751,86 € |
| 120 | 9,13325 € | 1.095,99 € |
| 280 | 8,60361 € | 2.409,01 € |
| 520 | 8,23635 € | 4.282,90 € |
| 1.000 | 7,86549 € | 7.865,49 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |

