12 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA052N00000201000

DigiKey Part Number
2452-AEA052N00000201000-ND
Manufacturer
Manufacturer Product Number
AEA052N00000201000
Description
CONN RCPT HSG MALE 12POS PNL MT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AEA052N00000201000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
2 pcs - 1 Connector, 1 O-Ring
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,97000 €12,97 €
1011,02100 €110,21 €
409,99350 €399,74 €
809,51650 €761,32 €
1209,24825 €1.109,79 €
2808,71193 €2.439,34 €
5208,34004 €4.336,82 €
1.0007,96452 €7.964,52 €
Manufacturers Standard Package
Unit Price without VAT:12,97000 €
Unit Price with VAT:15,43430 €