
ADFA013NN00000101000 | |
|---|---|
DigiKey Part Number | 2452-ADFA013NN00000101000-ND |
Manufacturer | |
Manufacturer Product Number | ADFA013NN00000101000 |
Description | 623 BULKHEAD CONNECTOR SPEEDTEC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | ADFA013NN00000101000 Models |
Category | Orientation Keyed |
Manufacturer TE Intercontec | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Coupling Nut |
Shell Size - Insert M23-12 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Panel Mount | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,58575 € | 543,43 € |
| Unit Price without VAT: | 13,58575 € |
|---|---|
| Unit Price with VAT: | 16,16704 € |

