
ADA151N00000101000 | |
|---|---|
DigiKey Part Number | 2452-ADA151N00000101000-ND |
Manufacturer | |
Manufacturer Product Number | ADA151N00000101000 |
Description | CONN PLG HSG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 14,75100 € | 147,51 € |
| 40 | 13,37575 € | 535,03 € |
| 80 | 12,73750 € | 1.019,00 € |
| 120 | 12,37850 € | 1.485,42 € |
| 280 | 11,66086 € | 3.265,04 € |
| 520 | 11,16312 € | 5.804,82 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |

