
ADA012N00000151000 | |
|---|---|
DigiKey Part Number | 2452-ADA012N00000151000-ND |
Manufacturer | |
Manufacturer Product Number | ADA012N00000151000 |
Description | CONN PLG HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 | Includes 2 pcs - 1 Connector, 1 O-Ring |
Mounting Type Panel Mount | Insert Material Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 € | 17,92 € |
| 10 | 15,22600 € | 152,26 € |
| 40 | 13,80675 € | 552,27 € |
| 80 | 13,14788 € | 1.051,83 € |
| 120 | 12,77725 € | 1.533,27 € |
| 280 | 12,03650 € | 3.370,22 € |
| 520 | 11,52281 € | 5.991,86 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,32480 € |

