
61.164.23.004 | |
|---|---|
DigiKey Part Number | 2452-61.164.23.004-ND |
Manufacturer | |
Manufacturer Product Number | 61.164.23.004 |
Description | CONTACT PIN D=8MM CRIMP 10MM2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 8mm Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 8mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,87750 € | 67,51 € |
| Unit Price without VAT: | 16,87750 € |
|---|---|
| Unit Price with VAT: | 20,08423 € |

