
61.109.11 | |
|---|---|
DigiKey Part Number | 2452-61.109.11-ND |
Manufacturer | |
Manufacturer Product Number | 61.109.11 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.1 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42700 € | 44,27 € |
| 25 | 4,14960 € | 103,74 € |
| 50 | 3,95120 € | 197,56 € |
| 100 | 3,76250 € | 376,25 € |
| 300 | 3,48187 € | 1.044,56 € |
| 500 | 3,35866 € | 1.679,33 € |
| 1.000 | 3,19849 € | 3.198,49 € |
| 2.500 | 2,99848 € | 7.496,20 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

