
61.108.11 | |
|---|---|
DigiKey Part Number | 2452-61.108.11-ND |
Manufacturer | |
Manufacturer Product Number | 61.108.11 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,23400 € | 42,34 € |
| 25 | 3,96880 € | 99,22 € |
| 50 | 3,77900 € | 188,95 € |
| 100 | 3,59870 € | 359,87 € |
| 300 | 3,33027 € | 999,08 € |
| 500 | 3,21242 € | 1.606,21 € |
| 1.000 | 3,05922 € | 3.059,22 € |
| 2.500 | 2,86791 € | 7.169,78 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

