
61-0197-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0197-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0197-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,65000 € | 36,50 € |
| 25 | 3,42080 € | 85,52 € |
| 50 | 3,25720 € | 162,86 € |
| 100 | 3,10170 € | 310,17 € |
| 300 | 2,87037 € | 861,11 € |
| 500 | 2,76880 € | 1.384,40 € |
| 1.000 | 2,63674 € | 2.636,74 € |
| 2.500 | 2,47184 € | 6.179,60 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

