
61-0173-080-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0173-080-P00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61-0173-080-P00 |
Description | CONTACT PIN SZ 1.0MM |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,28202 € | 1.974,14 € |
| Unit Price without VAT: | 0,28202 € |
|---|---|
| Unit Price with VAT: | 0,33560 € |

