
61-0163-023-P04 | |
|---|---|
DigiKey Part Number | 2452-61-0163-023-P04-ND |
Manufacturer | |
Manufacturer Product Number | 61-0163-023-P04 |
Description | CONTACT PIN D=8 MM, CRIMP 16 MM2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 6 AWG Size Crimp |
Datasheet | Datasheet |
Category | Type Power, Machined |
Manufacturer TE Intercontec | Contact Type Pin |
Series | Wire Gauge or Range - AWG 6 AWG |
Packaging Bag | Wire Gauge or Range - mm² 16mm² |
Part Status Active | Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,66750 € | 66,67 € |
| Unit Price without VAT: | 16,66750 € |
|---|---|
| Unit Price with VAT: | 19,83433 € |

