MFR Recommended

61-0162-023-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0162-023-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0162-023-P00 |
Description | CONTACT PIN SZ 8MM CRIMP SILVER |
Customer Reference | |
Detailed Description | Pin Contact Size 8mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 50mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |


