
61-0161-023-P04 | |
|---|---|
DigiKey Part Number | 2452-61-0161-023-P04-ND |
Manufacturer | |
Manufacturer Product Number | 61-0161-023-P04 |
Description | CONTACT PIN D=8 MM, CRIMP 35 MM2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 2 AWG Size Crimp |
Datasheet | Datasheet |
Category | Type Power, Machined |
Manufacturer TE Intercontec | Contact Type Pin |
Series | Wire Gauge or Range - AWG 2 AWG |
Packaging Bag | Wire Gauge or Range - mm² 35mm² |
Part Status Active | Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 18,03250 € | 72,13 € |
| Unit Price without VAT: | 18,03250 € |
|---|---|
| Unit Price with VAT: | 21,45868 € |

