
61-0159-023-P04 | |
|---|---|
DigiKey Part Number | 2452-61-0159-023-P04-ND |
Manufacturer | |
Manufacturer Product Number | 61-0159-023-P04 |
Description | CONTACT PIN D=8 MM, CRIMP 25 MM2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24 AWG Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 18,03250 € | 72,13 € |
| Unit Price without VAT: | 18,03250 € |
|---|---|
| Unit Price with VAT: | 21,45868 € |

