61-0113-023-P00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Intercontec
In Stock: 0
Unit Price: 19,31750 €
Image for 61-0113-023-P00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0113-023-P00

DigiKey Part Number
2452-61-0113-023-P00-ND
Manufacturer
Manufacturer Product Number
61-0113-023-P00
Description
CONTACT PIN SZ 10MM CRIMP SILVER
Customer Reference
Detailed Description
Pin Contact Size 10mm Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
10mm
Manufacturer
TE Intercontec
Wire Gauge or Range - mm²
16mm²
Packaging
Bag
Contact Termination
Crimp
Part Status
Obsolete
Contact Material
Brass
Type
Power, Machined
Contact Finish
Silver
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61.113.23.004TE Intercontec02452-61.113.23.004-ND19,31750 €Direct
Obsolete
This product is no longer manufactured. View Substitutes