
61-0098-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0098-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0098-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.1 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,20960 € | 55,24 € |
| 50 | 2,10420 € | 105,21 € |
| 100 | 2,00360 € | 200,36 € |
| 300 | 1,85420 € | 556,26 € |
| 500 | 1,78856 € | 894,28 € |
| 1.000 | 1,70322 € | 1.703,22 € |
| 2.500 | 1,59667 € | 3.991,68 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |




