
60.312.11 | |
|---|---|
DigiKey Part Number | 2452-60.312.11-ND |
Manufacturer | |
Manufacturer Product Number | 60.312.11 |
Description | CONTACT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,47300 € | 64,73 € |
| 25 | 6,06680 € | 151,67 € |
| 50 | 5,77720 € | 288,86 € |
| 100 | 5,50150 € | 550,15 € |
| 300 | 5,09127 € | 1.527,38 € |
| 500 | 4,91114 € | 2.455,57 € |
| 1.000 | 4,67699 € | 4.676,99 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

