
60.232.11 | |
|---|---|
DigiKey Part Number | 2452-60.232.11-ND |
Manufacturer | |
Manufacturer Product Number | 60.232.11 |
Description | CONTACT SKT SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 € | 19,32 € |
| 10 | 16,41900 € | 164,19 € |
| 30 | 15,19333 € | 455,80 € |
| 50 | 14,65560 € | 732,78 € |
| 100 | 13,95650 € | 1.395,65 € |
| 250 | 13,08356 € | 3.270,89 € |
| 500 | 12,45988 € | 6.229,94 € |
| Unit Price without VAT: | 19,32000 € |
|---|---|
| Unit Price with VAT: | 22,99080 € |


