Socket Contact 20-26 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0463-013-P00

DigiKey Part Number
2452-60-0463-013-P00-ND
Manufacturer
Manufacturer Product Number
60-0463-013-P00
Description
CONTACT SOCKET 0.6 MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact 20-26 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.6mm
Manufacturer
TE Intercontec
Wire Gauge or Range - AWG
20-26 AWG
Packaging
Bag
Wire Gauge or Range - mm²
0.14 ~ 0.5mm²
Part Status
Active
Contact Termination
Crimp
Type
Power, Machined
Contact Material
Brass
Contact Type
Socket
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,97940 €197,94 €
Manufacturers Standard Package
Unit Price without VAT:1,97940 €
Unit Price with VAT:2,35549 €