
60-0252-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0252-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0252-011-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.05 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63800 € | 16,38 € |
| 25 | 1,53480 € | 38,37 € |
| 50 | 1,46120 € | 73,06 € |
| 100 | 1,39150 € | 139,15 € |
| 300 | 1,28767 € | 386,30 € |
| 500 | 1,24206 € | 621,03 € |
| 1.000 | 1,18279 € | 1.182,79 € |
| 2.500 | 1,10878 € | 2.771,95 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |











