60.199.80.022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0199-080-P22

DigiKey Part Number
2452-60-0199-080-P22TR-ND - Tape & Reel (TR)
2452-60-0199-080-P22CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60-0199-080-P22
Description
CONTACT SOCKET SZ 1.0MM
Customer Reference
Detailed Description
Socket Contact Size 1.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,23600 €22,36 €
252,09600 €52,40 €
501,99580 €99,79 €
1001,90050 €190,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2801,76729 €494,84 €
5601,68295 €942,45 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €