
60-0199-080-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0199-080-P00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60-0199-080-P00 |
Description | CONTACT SKT SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 0.08 ~ 0.2mm² |
Manufacturer TE Intercontec | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 1.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,60534 € | 4.237,38 € |
| Unit Price without VAT: | 0,60534 € |
|---|---|
| Unit Price with VAT: | 0,72035 € |

