
60-0193-023-P04 | |
|---|---|
DigiKey Part Number | 2452-60-0193-023-P04-ND |
Manufacturer | |
Manufacturer Product Number | 60-0193-023-P04 |
Description | CONTACT SOCKET 8 MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 2 AWG Size 8mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 8mm | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 18,56250 € | 74,25 € |
| Unit Price without VAT: | 18,56250 € |
|---|---|
| Unit Price with VAT: | 22,08938 € |

