
60-0070-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0070-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0070-011-P00 |
Description | CONTACT SKT SZ 1.5MM CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14 ~ 1mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,71760 € | 42,94 € |
| 50 | 1,63540 € | 81,77 € |
| 100 | 1,55740 € | 155,74 € |
| 300 | 1,44117 € | 432,35 € |
| 500 | 1,39014 € | 695,07 € |
| 1.000 | 1,32381 € | 1.323,81 € |
| 2.500 | 1,24098 € | 3.102,45 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

