
60-0012-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0012-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0012-011-P00 |
Description | CONTACT SKT SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,55680 € | 38,92 € |
| 50 | 1,48260 € | 74,13 € |
| 100 | 1,41170 € | 141,17 € |
| 300 | 1,30637 € | 391,91 € |
| 500 | 1,26010 € | 630,05 € |
| 1.000 | 1,19997 € | 1.199,97 € |
| 2.500 | 1,12488 € | 2.812,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

