
YS8066 | |
|---|---|
DigiKey Part Number | YS8066-ND |
Manufacturer | |
Manufacturer Product Number | YS8066 |
Description | RF ANT 851MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 6-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 9dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 851MHz | Mounting Type Bracket Mount |
Frequency Range 806MHz ~ 896MHz | Height (Max) 27.756" (705.00mm) |

