
YS8063 | |
|---|---|
DigiKey Part Number | YS8063-ND |
Manufacturer | |
Manufacturer Product Number | YS8063 |
Description | RF ANT 851MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 6dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 300 W |
Frequency (Center/Band) 851MHz | Termination N Type Female |
Frequency Range 809MHz ~ 896MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 3-Element | Height (Max) 16.732" (425.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 € | 93,85 € |
| 10 | 78,71700 € | 787,17 € |
| 25 | 74,93960 € | 1.873,49 € |
| 100 | 70,78860 € | 7.078,86 € |
| Unit Price without VAT: | 93,85000 € |
|---|---|
| Unit Price with VAT: | 111,68150 € |

