
YS4505 | |
|---|---|
DigiKey Part Number | YS4505-ND |
Manufacturer | |
Manufacturer Product Number | YS4505 |
Description | RF ANT 460MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 5-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 9.2dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 460MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 37.000" (939.80mm) |

