
YS4303 | |
|---|---|
DigiKey Part Number | YS4303-ND |
Manufacturer | |
Manufacturer Product Number | YS4303 |
Description | RF ANT 440MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 3-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 7.1dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 440MHz | Mounting Type Bracket Mount |
Frequency Range 430MHz ~ 450MHz | Height (Max) 20.157" (512.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,71000 € | 136,71 € |
| 10 | 115,83600 € | 1.158,36 € |
| 25 | 110,62600 € | 2.765,65 € |
| Unit Price without VAT: | 136,71000 € |
|---|---|
| Unit Price with VAT: | 162,68490 € |

