
YS3805 | |
|---|---|
DigiKey Part Number | YS3805-ND |
Manufacturer | |
Manufacturer Product Number | YS3805 |
Description | RF ANT 393MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Obsolete | Gain 11.2dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 300 W |
Frequency (Center/Band) 393MHz | Termination N Type Female |
Frequency Range 380MHz ~ 406MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 5-Element | Height (Max) 14.625" (371.47mm) |

