
YS3803 | |
|---|---|
DigiKey Part Number | YS3803-ND |
Manufacturer | |
Manufacturer Product Number | YS3803 |
Description | RF ANT 393MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Female Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 393MHz | |
Frequency Range | 380MHz ~ 406MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7.1dBd | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 20.157" (512.00mm) | |
Applications | - |

