Image for YS2205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YS2205

DigiKey Part Number
YS2205-ND
Manufacturer
Manufacturer Product Number
YS2205
Description
RF ANT 235MHZ YAGI N FEM BRKT MT
Customer Reference
Detailed Description
RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 5-Element
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
1.5
Part Status
Obsolete
Gain
9.2dBd
Frequency Group
VHF (f < 300MHz)
Termination
N Type Female
Frequency (Center/Band)
235MHz
Mounting Type
Bracket Mount
Frequency Range
220MHz ~ 250MHz
Height (Max)
72.000" (182.88cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.