
YS2165 | |
|---|---|
DigiKey Part Number | YS2165-ND |
Manufacturer | |
Manufacturer Product Number | YS2165 |
Description | RF ANT 220MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 220MHz | |
Frequency Range | 216MHz ~ 225MHz | |
Antenna Type | Yagi, 5-Element | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 11.2dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 27.000" (685.80mm) | |
Applications | - |

