
YS1505 | |
|---|---|
DigiKey Part Number | YS1505-ND |
Manufacturer | |
Manufacturer Product Number | YS1505 |
Description | RF ANT 162MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 5-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 9.2dBd |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 162MHz | Mounting Type Bracket Mount |
Frequency Range 150MHz ~ 174MHz | Height (Max) 72.000" (182.88cm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1505 | TE Connectivity | 12 | Y1505-ND | 298,73000 € | MFR Recommended |


