
YS1503W | |
|---|---|
DigiKey Part Number | YS1503W-ND |
Manufacturer | |
Manufacturer Product Number | YS1503W |
Description | RF ANT 162MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 7.1dBd |
Part Status Obsolete | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 162MHz | Height (Max) 41.500" (105.41cm) |
Frequency Range 150MHz ~ 174MHz | Base Product Number |
Antenna Type Yagi, 3-Element |

