
YF88008-61NF | |
|---|---|
DigiKey Part Number | YF88008-61NF-ND |
Manufacturer | |
Manufacturer Product Number | YF88008-61NF |
Description | RF ANT 920MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 880MHz ~ 960MHz | |
Antenna Type | Yagi, 3-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.6dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.000" (304.80mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 149,42500 € | 597,70 € |
| 10 | 141,50200 € | 1.415,02 € |
| 25 | 135,37600 € | 3.384,40 € |
| Unit Price without VAT: | 149,42500 € |
|---|---|
| Unit Price with VAT: | 177,81575 € |

