
YF45018-61NF | |
|---|---|
DigiKey Part Number | YF45018-61NF-ND |
Manufacturer | |
Manufacturer Product Number | YF45018-61NF |
Description | RF ANT 470MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.7 |
Manufacturer TE Connectivity | Gain 8.6dBi |
Packaging Bulk | Power - Max 250 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 470MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 3-Element | Height (Max) 17.992" (457.00mm) |
Number of Bands 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 171,65000 € | 514,95 € |
| 12 | 163,98500 € | 1.967,82 € |
| Unit Price without VAT: | 171,65000 € |
|---|---|
| Unit Price with VAT: | 204,26350 € |

