
YF450112-61NF | |
|---|---|
DigiKey Part Number | YF450112-61NF-ND |
Manufacturer | |
Manufacturer Product Number | YF450112-61NF |
Description | RF ANT 470MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 470MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 12.2dBi | |
Power - Max | 250 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 216,26667 € | 648,80 € |
| 12 | 199,88333 € | 2.398,60 € |
| 27 | 192,87370 € | 5.207,59 € |
| Unit Price without VAT: | 216,26667 € |
|---|---|
| Unit Price with VAT: | 257,35734 € |

