RF ANTENNA Module RP-SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE572113-30RSMM

DigiKey Part Number
994-1135-ND
Manufacturer
Manufacturer Product Number
YE572113-30RSMM
Description
RF ANT 5.9GHZ MODULE RP-SMA MALE
Customer Reference
Detailed Description
RF ANTENNA Module RP-SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Packaging
Bulk
Gain
13.2dB
Part Status
Obsolete
Power - Max
25 W
Frequency Group
SHF (f > 4GHz)
Termination
RP-SMA Male
Frequency (Center/Band)
5.9GHz
Ingress Protection
IP67
Frequency Range
5.725GHz ~ 6GHz
Mounting Type
Bracket Mount
Antenna Type
Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.