
YE525012 | |
|---|---|
DigiKey Part Number | YE525012-ND |
Manufacturer | |
Manufacturer Product Number | YE525012 |
Description | RF ANT 5.3GHZ YAGI CHAS MT |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Yagi Chassis Mount |
Datasheet | Datasheet |
Category | Frequency Range 5.25GHz ~ 5.35GHz |
Manufacturer TE Connectivity | Antenna Type Yagi |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Gain 14.5dBi |
RF Family/Standard WiFi | Mounting Type Chassis Mount |
Frequency Group SHF (f > 4GHz) | Applications WLAN |
Frequency (Center/Band) 5.3GHz |

