Image for YE490012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE490012

DigiKey Part Number
YE490012-ND
Manufacturer
Manufacturer Product Number
YE490012
Description
RF ANT 5.4GHZ YAGI N TYP BRKT MT
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Yagi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Packaging
Bulk
Gain
10dBi
Part Status
Obsolete
Power - Max
300 W
RF Family/Standard
WiFi
Features
Cable - 457mm
Frequency Group
SHF (f > 4GHz)
Termination
N Type Female
Frequency (Center/Band)
5.4GHz
Mounting Type
Bracket Mount
Frequency Range
4.9GHz ~ 5.85GHz
Height (Max)
9.250" (234.95mm)
Antenna Type
Yagi
Applications
Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.