
YE24007 | |
|---|---|
DigiKey Part Number | YE24007-ND |
Manufacturer | |
Manufacturer Product Number | YE24007 |
Description | RF ANT 2.4GHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 12.7dBi |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 8.000" (203.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications WLAN |

