
YCTL-20C1000000000 | |
|---|---|
DigiKey Part Number | 1111-YCTL-20C1000000000-ND |
Manufacturer | |
Manufacturer Product Number | YCTL-20C1000000000 |
Description | JUNCTION ASSY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Type Wire Splice |
Series | Contact Size 20 |
Packaging Bag | Size / Dimension 0.260" Dia x 1.452" L (6.60mm x 36.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 25,56186 € | 1.099,16 € |
| Unit Price without VAT: | 25,56186 € |
|---|---|
| Unit Price with VAT: | 30,41861 € |

