
YB89612 | |
|---|---|
DigiKey Part Number | YB89612-ND |
Manufacturer | |
Manufacturer Product Number | YB89612 |
Description | RF ANT 933MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 12-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 11dBd |
Part Status Obsolete | Power - Max 500 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 933MHz | Mounting Type Bracket Mount |
Frequency Range 896MHz ~ 970MHz | Height (Max) 49.000" (124.46cm) |
Antenna Type Yagi, 12-Element |

