
YB1503 | |
|---|---|
DigiKey Part Number | YB1503-ND |
Manufacturer | |
Manufacturer Product Number | YB1503 |
Description | RF ANT 162MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Return Loss -10dB |
Part Status Obsolete | Gain 7.1dBd |
Frequency Group VHF (f < 300MHz) | Power - Max 300 W |
Frequency (Center/Band) 162MHz | Termination N Type Female |
Frequency Range 150MHz ~ 174MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 3-Element | Height (Max) 39.250" (996.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1503 | TE Connectivity | 0 | Y1503-ND | 287,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,62000 € | 181,62 € |
| Unit Price without VAT: | 181,62000 € |
|---|---|
| Unit Price with VAT: | 216,12780 € |

