
YACT26JC35PAV00100 | |
|---|---|
DigiKey Part Number | 1111-YACT26JC35PAV00100-ND |
Manufacturer | |
Manufacturer Product Number | YACT26JC35PAV00100 |
Description | MIL SERIES CONNECTOR 22 CONTACT( |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 13-35 | Voltage Rating 400VAC, 550VDC |
Shell Size, MIL C | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Communication Systems, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,24000 € | 153,24 € |
| Unit Price without VAT: | 153,24000 € |
|---|---|
| Unit Price with VAT: | 182,35560 € |

